EWSE-xx.x-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EWSE-xx.x-01
Supporting your Project: Printed Circuit Board Solutions

EWSE-8.1-01

DigiKey Part Number
RPC3938-ND
Manufacturer
Manufacturer Product Number
EWSE-8.1-01
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In, Edge 0.200" L x 0.200" H (5.08mm x 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
EWSE-8.1-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.200" L x 0.200" H (5.08mm x 5.08mm)
Mounting Type
Push In, Edge
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.440" (11.18mm)
Width
0.140" (3.56mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,024
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.83300$28.33
25$2.65040$66.26
50$2.52400$126.20
100$2.40340$240.34
250$2.25244$563.11
500$2.14488$1,072.44
1,000$2.04232$2,042.32
3,000$1.88990$5,669.70
Manufacturers Standard Package