Fiber Optic Coupler Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Coupler Clip
Supporting your Project: Printed Circuit Board Solutions

EFA04-71-003

DigiKey Part Number
RPC3922-ND
Manufacturer
Manufacturer Product Number
EFA04-71-003
Description
FIBER OPTIC COUPLER CLIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Coupler Clip
Datasheet
 Datasheet
EDA/CAD Models
EFA04-71-003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Coupler Clip
Specifications
4-Way, 3.9mm Dia Couplers or Components
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.16000$37.16
10$31.57900$315.79
25$29.59760$739.94
50$28.18340$1,409.17
100$26.83830$2,683.83
300$24.83577$7,450.73
500$23.95662$11,978.31
1,000$22.81392$22,813.92
2,500$21.38712$53,467.80
Manufacturers Standard Package