


EFA04-34-R04 | |
|---|---|
DigiKey Part Number | EFA04-34-R04-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-34-R04 |
Description | FIBER OPTIC CORNER GUIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Corner Guide Rivet Included |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-34-R04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Corner Guide | |
Specifications | 30.0mm Radius, 12.0mm Height | |
Features | Rivet Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $19.40300 | $194.03 |
| 25 | $18.18600 | $454.65 |
| 50 | $17.31780 | $865.89 |
| 100 | $16.48990 | $1,648.99 |
| 300 | $15.25937 | $4,577.81 |
| 500 | $14.71896 | $7,359.48 |

