


DLMSP-20-01 | |
|---|---|
DigiKey Part Number | RPC3887-ND |
Manufacturer | |
Manufacturer Product Number | DLMSP-20-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSP-20-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.535" (39.00mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.152" (3.86mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 5 | $2.56600 | $12.83 |
| 10 | $2.37600 | $23.76 |
| 25 | $2.15720 | $53.93 |
| 50 | $2.01600 | $100.80 |
| 100 | $1.88850 | $188.85 |
| 250 | $1.74100 | $435.25 |
| 500 | $1.64298 | $821.49 |
| 1,000 | $1.55567 | $1,555.67 |

