


DHURCS-2-01 | |
---|---|
DigiKey Part Number | RPC3850-ND |
Manufacturer | |
Manufacturer Product Number | DHURCS-2-01 |
Description | CBL CLIP U-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Fastener 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | DHURCS-2-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Dual, Half | |
Opening Size | 0.125" (3.18mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
Width | 0.300" (7.62mm) | |
Height | 0.170" (4.32mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #4 (M3) or SR-30XX Series Rivet | |
Bundle Center to Mounting Center | 0.490" (12.45mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.74500 | $17.45 |
25 | $1.64000 | $41.00 |
50 | $1.56080 | $78.04 |
100 | $1.48590 | $148.59 |
250 | $1.39220 | $348.05 |
500 | $1.32568 | $662.84 |
1,000 | $1.26229 | $1,262.29 |
3,000 | $1.16801 | $3,504.03 |