


D1-1/4A | |
---|---|
DigiKey Part Number | RPC5985-ND |
Manufacturer | |
Manufacturer Product Number | D1-1/4A |
Description | CONN COVER RED CIRCULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Red |
EDA/CAD Models | D1-1/4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connector with 1 1/4" External Thread | |
Shell Size - Insert | - | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.64600 | $16.46 |
25 | $1.54120 | $38.53 |
50 | $1.46860 | $73.43 |
100 | $1.39780 | $139.78 |
250 | $1.31020 | $327.55 |
500 | $1.24748 | $623.74 |
1,000 | $1.18788 | $1,187.88 |
2,500 | $1.11346 | $2,783.65 |