


D-1 | |
---|---|
DigiKey Part Number | RPC2254-ND |
Manufacturer | |
Manufacturer Product Number | D-1 |
Description | CBL CLIP D-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, D-Type Natural Fastener 0.990" L x 1.250" H (25.15mm x 31.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | D-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, D-Type | |
Type Attributes | 2 Piece, Locking | |
Opening Size | 0.990" L x 1.250" H (25.15mm x 31.75mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.530" (38.86mm) | |
Width | 0.560" (14.22mm) | |
Height | 1.720" (43.69mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.01000 | $26.01 |
10 | $22.07000 | $220.70 |
25 | $20.68880 | $517.22 |
50 | $19.69920 | $984.96 |
100 | $18.75830 | $1,875.83 |
300 | $17.35853 | $5,207.56 |
500 | $16.74406 | $8,372.03 |
1,000 | $15.94505 | $15,945.05 |
2,500 | $14.94750 | $37,368.75 |