


CTWR031A | |
---|---|
DigiKey Part Number | RPC3820-ND |
Manufacturer | |
Manufacturer Product Number | CTWR031A |
Description | CBL TIE LOCKING BLK 50LB 1.640' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.91" (150.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTWR031A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 19.75" | |
Bundle Diameter | 5.91" (150.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.640' (500.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.94700 | $394.70 |
200 | $3.75860 | $751.72 |
300 | $3.65253 | $1,095.76 |
500 | $3.52302 | $1,761.51 |
700 | $3.44017 | $2,408.12 |
1,000 | $3.35469 | $3,354.69 |
2,500 | $3.14455 | $7,861.38 |
5,000 | $2.99449 | $14,972.45 |
10,000 | $2.85163 | $28,516.30 |