


CTWR030A | |
|---|---|
DigiKey Part Number | RPC3819-ND |
Manufacturer | |
Manufacturer Product Number | CTWR030A |
Description | CBL TIE LOCKING BLK 50LB 1.476' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.12" (130.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTWR030A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17.75" | |
Bundle Diameter | 5.12" (130.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.476' (450.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.69530 | $169.53 |
| 200 | $1.61430 | $322.86 |
| 300 | $1.56867 | $470.60 |
| 500 | $1.51308 | $756.54 |
| 700 | $1.47751 | $1,034.26 |
| 1,000 | $1.44082 | $1,440.82 |
| 2,500 | $1.35050 | $3,376.25 |

