


CTWR019A | |
---|---|
DigiKey Part Number | RPC1936-ND |
Manufacturer | |
Manufacturer Product Number | CTWR019A |
Description | CBL TIE LOCKING BLACK 50LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTWR019A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.70380 | $70.38 |
200 | $0.67010 | $134.02 |
300 | $0.65143 | $195.43 |
500 | $0.62826 | $314.13 |
700 | $0.61340 | $429.38 |
1,000 | $0.59814 | $598.14 |
2,500 | $0.56063 | $1,401.57 |
5,000 | $0.53383 | $2,669.15 |
10,000 | $0.50833 | $5,083.30 |