
CTWR008A | |
---|---|
DigiKey Part Number | CTWR008A-ND |
Manufacturer | |
Manufacturer Product Number | CTWR008A |
Description | CBL TIE LOCKING BLACK 40LB 4.72" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.126" (3.20mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.126" (3.20mm) | |
Length - Actual | 0.393' (120.00mm, 4.72") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.52300 | $52.30 |