


CTWR004A | |
|---|---|
DigiKey Part Number | RPC2253-ND |
Manufacturer | |
Manufacturer Product Number | CTWR004A |
Description | CBL TIE LOCKING BLACK 18LB 4.72" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.393' (120.00mm, 4.72") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.40780 | $40.78 |
| 200 | $0.38845 | $77.69 |
| 300 | $0.37763 | $113.29 |
| 500 | $0.36422 | $182.11 |
| 700 | $0.35564 | $248.95 |
| 1,000 | $0.34670 | $346.70 |
| 2,500 | $0.32498 | $812.45 |
| 5,000 | $0.30944 | $1,547.20 |
| 10,000 | $0.29465 | $2,946.50 |

