


CTR011A | |
|---|---|
DigiKey Part Number | RPC3800-ND |
Manufacturer | |
Manufacturer Product Number | CTR011A |
Description | CBL TIE RELEAS NAT 50LB 1.214' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 4.02" (102.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 1.214' (370.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Natural |
Length - Approximate 14.5" | Base Product Number |
Bundle Diameter 4.02" (102.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.82990 | $582.99 |
| 200 | $5.55075 | $1,110.15 |
| 300 | $5.39413 | $1,618.24 |
| 500 | $5.20306 | $2,601.53 |
| 700 | $5.08089 | $3,556.62 |
| 1,000 | $4.95460 | $4,954.60 |

