Standard, Locking Black 18.27" (464.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 18.27" (464.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg)
Supporting your Project: Printed Circuit Board Solutions

CT084B

DigiKey Part Number
CT084B-ND
Manufacturer
Manufacturer Product Number
CT084B
Description
CBL TIE LOCKING BLK 175LB 4.92'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 18.27" (464.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
EDA/CAD Models
CT084B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5'
Bundle Diameter
18.27" (464.00mm)
Width
0.354" (9.00mm)
Length - Actual
4.92' (1.50m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
175 lbs (79.40 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$34.18500$3,418.50
Manufacturers Standard Package