


CT077A | |
---|---|
DigiKey Part Number | CT077A-ND |
Manufacturer | |
Manufacturer Product Number | CT077A |
Description | CBL TIE LOCKING NAT 175LB 2.329' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 8.66" (220.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 28" | |
Bundle Diameter | 8.66" (220.00mm) | |
Width | 0.354" (9.00mm) | |
Length - Actual | 2.329' (710.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $8.28820 | $828.82 |