


CT071B | |
|---|---|
DigiKey Part Number | RPC3771-ND |
Manufacturer | |
Manufacturer Product Number | CT071B |
Description | CBL TIE LOCKING BLK 120LB 1.250' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.33" (110.00mm) 0.252" (6.40mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CT071B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.252" (6.40mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.76980 | $276.98 |
| 200 | $2.63745 | $527.49 |
| 300 | $2.56290 | $768.87 |
| 500 | $2.47204 | $1,236.02 |
| 700 | $2.41407 | $1,689.85 |
| 1,000 | $2.35398 | $2,353.98 |


