


CT071A | |
|---|---|
DigiKey Part Number | RPC3770-ND |
Manufacturer | |
Manufacturer Product Number | CT071A |
Description | CBL TIE LOCKING NAT 120LB 1.250' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.33" (110.00mm) 0.252" (6.40mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CT071A Models |
Category | Width 0.252" (6.40mm) |
Manufacturer Essentra Components | Length - Actual 1.250' (381.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 15" | Base Product Number |
Bundle Diameter 4.33" (110.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.43440 | $243.44 |
| 200 | $2.31765 | $463.53 |
| 300 | $2.25213 | $675.64 |
| 500 | $2.17228 | $1,086.14 |
| 700 | $2.12127 | $1,484.89 |
| 1,000 | $2.06853 | $2,068.53 |

