


CT064A | |
---|---|
DigiKey Part Number | CT064A-ND |
Manufacturer | |
Manufacturer Product Number | CT064A |
Description | CBL TIE LOCKING NAT 120LB 4.72" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.18" (30.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.299" (7.59mm) | |
Length - Actual | 0.393' (120.00mm, 4.72") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.58310 | $158.31 |