


CT025L | |
|---|---|
DigiKey Part Number | RPC3748-ND |
Manufacturer | |
Manufacturer Product Number | CT025L |
Description | CBL TIE LOCKING BLUE 50LB 11.88" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.35" (85.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.990' (302.00mm, 11.88") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.69880 | $69.88 |
| 200 | $0.66510 | $133.02 |
| 300 | $0.64620 | $193.86 |
| 500 | $0.62336 | $311.68 |
| 700 | $0.60874 | $426.12 |
| 1,000 | $0.59359 | $593.59 |
| 2,500 | $0.55633 | $1,390.83 |
| 5,000 | $0.52974 | $2,648.70 |
| 10,000 | $0.50445 | $5,044.50 |

