


CT024A | |
---|---|
DigiKey Part Number | RPC1928-ND |
Manufacturer | |
Manufacturer Product Number | CT024A |
Description | CBL TIE LOCKING NATURAL 50LB 11" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.19" (81.03mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.19" (81.03mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.917' (279.40mm, 11.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.15690 | $115.69 |
200 | $1.10190 | $220.38 |
300 | $1.07070 | $321.21 |
500 | $1.03262 | $516.31 |
700 | $1.00843 | $705.90 |
1,000 | $0.98327 | $983.27 |
2,500 | $0.92164 | $2,304.10 |
5,000 | $0.87761 | $4,388.05 |
10,000 | $0.83570 | $8,357.00 |