


CT022L | |
---|---|
DigiKey Part Number | RPC3739-ND |
Manufacturer | |
Manufacturer Product Number | CT022L |
Description | CBL TIE LOCKING BLUE 50LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 2.17" (55.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.43760 | $43.76 |
200 | $0.41670 | $83.34 |
300 | $0.40480 | $121.44 |
500 | $0.39052 | $195.26 |
700 | $0.38123 | $266.86 |
1,000 | $0.37179 | $371.79 |
2,500 | $0.34844 | $871.10 |
5,000 | $0.33179 | $1,658.95 |
10,000 | $0.31594 | $3,159.40 |