


CT022B | |
---|---|
DigiKey Part Number | RPC3735-ND |
Manufacturer | |
Manufacturer Product Number | CT022B |
Description | CBL TIE LOCKING BLACK 50LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.80840 | $80.84 |
200 | $0.76970 | $153.94 |
300 | $0.74800 | $224.40 |
500 | $0.72146 | $360.73 |
700 | $0.70454 | $493.18 |
1,000 | $0.68704 | $687.04 |
2,500 | $0.64394 | $1,609.85 |
5,000 | $0.61315 | $3,065.75 |
10,000 | $0.58387 | $5,838.70 |