Cable Tie Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Tie Natural
Supporting your Project: Printed Circuit Board Solutions

CT020A

DigiKey Part Number
RPC3034-ND
Manufacturer
Manufacturer Product Number
CT020A
Description
CBL TIE LOCKING NAT 40LBS 7.09"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.93" (49.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7"
Bundle Diameter
1.93" (49.00mm)
Width
0.141" (3.58mm)
Length - Actual
0.591' (180.00mm, 7.09")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$0.71930$71.93
200$0.68520$137.04
300$0.66590$199.77
500$0.64226$321.13
700$0.62709$438.96
1,000$0.61147$611.47
2,500$0.57313$1,432.83
5,000$0.54572$2,728.60
10,000$0.51966$5,196.60
Manufacturers Standard Package