22686
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22686
Supporting your Project: Printed Circuit Board Solutions

CSR6-295-01

DigiKey Part Number
RPC3688-ND
Manufacturer
Manufacturer Product Number
CSR6-295-01
Description
SPACER TUBULAR GEN PURP 0.295"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose Tubular 0.295" (7.49mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
CSR6-295-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Spacer
Shape
Tubular
Usage
General Purpose
Material
Nylon
Color
Natural
Features
-
Length
0.295" (7.49mm)
Width
-
Height
0.295" (7.49mm)
Diameter - Outside
0.394" (10.01mm)
Diameter - Inside
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.55000$2.55
5$2.10200$10.51
10$1.94600$19.46
25$1.76720$44.18
50$1.64720$82.36
100$1.54200$154.20
250$1.41952$354.88
500$1.33856$669.28
1,000$1.26605$1,266.05
Manufacturers Standard Package