


CSEZ1060A | |
---|---|
DigiKey Part Number | CSEZ1060A-ND |
Manufacturer | |
Manufacturer Product Number | CSEZ1060A |
Description | SLIT WRAP 1/2" X 100' BLK/GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.664" (16.87mm) X 100' (30.48m) Black, Gray |
Datasheet | Datasheet |
EDA/CAD Models | CSEZ1060A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.516" (13.11mm) | |
Diameter - Outside, Non-Expanded | 0.664" (16.87mm) | |
Material | Nylon | |
Color | Black, Gray | |
Length | 100' (30.48m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -40°C ~ 149°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Dispenser Box Supplied | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,456.80000 | $1,456.80 |