MFR Recommended

CS1140A | |
|---|---|
DigiKey Part Number | CS1140A-ND |
Manufacturer | |
Manufacturer Product Number | CS1140A |
Description | SLIT WRAP 1" X 300' BLACK/GRAY |
Customer Reference | |
Detailed Description | Slit Wrap 1.251" (31.78mm) X 300' (91.44m) Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.069" (27.15mm) | |
Diameter - Outside, Non-Expanded | 1.251" (31.78mm) | |
Material | Nylon | |
Color | Black, Gray | |
Length | 300' (91.44m) | |
Wall Thickness | 0.060" (1.52mm) | |
Operating Temperature | -40°C ~ 149°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |


