
CP46A | |
|---|---|
DigiKey Part Number | 145-CP46A-ND |
Manufacturer | |
Manufacturer Product Number | CP46A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | CP46A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.530" (38.86mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 5 | $3.10800 | $15.54 |
| 10 | $2.87800 | $28.78 |
| 25 | $2.62120 | $65.53 |
| 50 | $2.44840 | $122.42 |
| 100 | $2.29630 | $229.63 |
| 250 | $2.11984 | $529.96 |
| 500 | $2.00260 | $1,001.30 |
| 1,000 | $1.89802 | $1,898.02 |

