




CBS-TM-8-01 | |
|---|---|
DigiKey Part Number | RPC3596-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TM-8-01 |
Description | BRD SPT SNAP LOCK THR STUD 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TM-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.201" (30.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 5 | $3.01000 | $15.05 |
| 10 | $2.79500 | $27.95 |
| 25 | $2.54520 | $63.63 |
| 50 | $2.37760 | $118.88 |
| 100 | $2.22970 | $222.97 |
| 250 | $2.05800 | $514.50 |
| 500 | $1.94406 | $972.03 |

