




CBS-TM-4-19 | |
|---|---|
DigiKey Part Number | RPC3017-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TM-4-19 |
Description | BRD SPT SNAP LOCK THR STUD 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TM-4-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.953" (24.21mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 5 | $4.45600 | $22.28 |
| 10 | $4.14400 | $41.44 |
| 25 | $3.77880 | $94.47 |
| 50 | $3.53860 | $176.93 |
| 100 | $3.32480 | $332.48 |
| 250 | $3.07716 | $769.29 |
| 500 | $2.91254 | $1,456.27 |
| 1,000 | $2.76530 | $2,765.30 |

