Board Support Snap Lock / Threaded Stud Nylon 1.375" (34.93mm) 1 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 1.375" (34.93mm) 1 3/8"
Supporting your Project: Printed Circuit Board Solutions

CBS-TM-22-19

DigiKey Part Number
CBS-TM-22-19-ND
Manufacturer
Manufacturer Product Number
CBS-TM-22-19
Description
BRD SPT SNAP LCK THR STUD 1 3/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 1.375" (34.93mm) 1 3/8"
Datasheet
 Datasheet
EDA/CAD Models
CBS-TM-22-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Threaded Stud
Between Board Height
1.375" (34.93mm) 1 3/8"
Length - Overall
2.076" (52.73mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.63000$2.63
5$2.20400$11.02
10$2.03900$20.39
25$1.85160$46.29
50$1.72660$86.33
100$1.61550$161.55
250$1.48776$371.94
500$1.40324$701.62
1,000$1.32753$1,327.53
Manufacturers Standard Package