



CBDLS535A | |
---|---|
DigiKey Part Number | RPC3307-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS535A |
Description | PCB SUPPORT,TOP HL:LOCK ARROW .1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.441" (11.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.441" (11.20mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.047" ~ 0.078" (1.20mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.078" (1.19mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
5 | $4.50000 | $22.50 |
10 | $4.18800 | $41.88 |
25 | $3.81640 | $95.41 |
50 | $3.57500 | $178.75 |
100 | $3.35990 | $335.99 |
250 | $3.10968 | $777.42 |
500 | $2.94348 | $1,471.74 |
1,000 | $2.79494 | $2,794.94 |