




CBABS215A | |
---|---|
DigiKey Part Number | RPC3301-ND |
Manufacturer | |
Manufacturer Product Number | CBABS215A |
Description | BRD SPT SNAP LOCK ADHESIVE 6.4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.252" (6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBABS215A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.252" (6.40mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.047" ~ 0.062" (1.20mm ~ 1.58mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
5 | $9.33600 | $46.68 |
10 | $8.70100 | $87.01 |
25 | $7.98520 | $199.63 |
50 | $7.50600 | $375.30 |
100 | $7.07950 | $707.95 |
250 | $6.58496 | $1,646.24 |
500 | $6.25632 | $3,128.16 |
1,000 | $5.96203 | $5,962.03 |