


BT-10-10-BL | |
|---|---|
DigiKey Part Number | RPC3543-ND |
Manufacturer | |
Manufacturer Product Number | BT-10-10-BL |
Description | BEADED TIE BLUE 10.75" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Blue 3.13" (79.50mm) 0.095" (2.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-10-10-BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 10.75" | |
Bundle Diameter | 3.13" (79.50mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.896' (273.05mm, 10.75") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57960 | $1,579.60 |
| 2,000 | $1.50413 | $3,008.26 |
| 3,000 | $1.46167 | $4,385.01 |
| 5,000 | $1.40991 | $7,049.55 |
| 7,000 | $1.37682 | $9,637.74 |
| 10,000 | $1.34260 | $13,426.00 |

