


BCR060C | |
---|---|
DigiKey Part Number | RPC5614-ND |
Manufacturer | |
Manufacturer Product Number | BCR060C |
Description | ROUND COVED SCREW ON BUMPER & RU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Material | Polyethylene | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
5 | $5.68000 | $28.40 |
10 | $5.28500 | $52.85 |
25 | $4.83400 | $120.85 |
50 | $4.53260 | $226.63 |
100 | $4.26340 | $426.34 |
250 | $3.95236 | $988.09 |
500 | $3.74556 | $1,872.78 |
1,000 | $3.56067 | $3,560.67 |