


BAB-1 | |
---|---|
DigiKey Part Number | RPC3504-ND |
Manufacturer | |
Manufacturer Product Number | BAB-1 |
Description | FOOT CYLINDRICAL 0.472" DIA BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.472" Dia (12.00mm) Rubber, Silicone Black |
Datasheet | Datasheet |
EDA/CAD Models | BAB-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Thickness | 0.091" (2.30mm) | |
Material | Rubber, Silicone | |
Hardness | 40-50 Shore A | |
Form | Individual Pieces | |
Mounting Type | Push In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
5 | $2.47000 | $12.35 |
10 | $2.28800 | $22.88 |
25 | $2.08120 | $52.03 |
50 | $1.94440 | $97.22 |
100 | $1.82010 | $182.01 |
250 | $1.67768 | $419.42 |
500 | $1.58318 | $791.59 |
1,000 | $1.49872 | $1,498.72 |