


AKKSL-8710A-RT | |
---|---|
DigiKey Part Number | RPC3496-ND |
Manufacturer | |
Manufacturer Product Number | AKKSL-8710A-RT |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.875" ~ 1.000" (22.22mm ~ 25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.875" ~ 1.000" (22.22mm ~ 25.40mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Height | 1.750" (44.45mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $9.60700 | $96.07 |
25 | $9.00240 | $225.06 |
50 | $8.57220 | $428.61 |
100 | $8.16340 | $816.34 |
300 | $7.55357 | $2,266.07 |
500 | $7.28612 | $3,643.06 |
1,000 | $6.93821 | $6,938.21 |
2,500 | $6.50390 | $16,259.75 |