62PP031BM15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62PP031BM15

DigiKey Part Number
145-62PP031BM15-ND
Manufacturer
Manufacturer Product Number
62PP031BM15
Description
HOLE PLUG 0.315" NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 0.315" (8.00mm) Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
62PP031BM15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Natural
Material
Nylon
Hole Diameter
0.315" (8.00mm)
Flange Diameter
0.500" (12.70mm)
Panel Thickness
0.047" ~ 0.156" (1.19mm ~ 3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,156
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.82300$8.23
25$0.77400$19.35
50$0.73760$36.88
100$0.70220$70.22
250$0.65792$164.48
500$0.62646$313.23
1,000$0.59649$596.49
2,500$0.55905$1,397.63
Manufacturers Standard Package