
62PP031BG14 | |
---|---|
DigiKey Part Number | 145-62PP031BG14-ND |
Manufacturer | |
Manufacturer Product Number | 62PP031BG14 |
Description | HOLE PLUG 0.312" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.312" (7.93mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 62PP031BG14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.312" (7.93mm) | |
Flange Diameter | 0.453" (11.51mm) | |
Panel Thickness | 0.031" ~ 0.140" (0.79mm ~ 3.56mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.04500 | $10.45 |
25 | $0.97800 | $24.45 |
50 | $0.93020 | $46.51 |
100 | $0.88490 | $88.49 |
250 | $0.82980 | $207.45 |
500 | $0.78994 | $394.97 |
1,000 | $0.75216 | $752.16 |
3,000 | $0.69596 | $2,087.88 |