
62MP0875VW | |
---|---|
DigiKey Part Number | 145-62MP0875VW-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0875VW |
Description | HOLE PLUG 0.875" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon White |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug, Vented | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.016" (25.81mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.02900 | $10.29 |
25 | $0.96160 | $24.04 |
50 | $0.91700 | $45.85 |
100 | $0.87260 | $87.26 |
250 | $0.81760 | $204.40 |
500 | $0.77858 | $389.29 |
1,000 | $0.74129 | $741.29 |
3,000 | $0.68592 | $2,057.76 |