
60SGN00911 | |
---|---|
DigiKey Part Number | 145-60SGN00911-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00911 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN00911 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8-10 | |
Head Diameter | 0.492" (12.50mm) | |
Mounting Hole Diameter | - | |
Head Height | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Color | Natural |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
5 | $1.10000 | $5.50 |
10 | $1.01800 | $10.18 |
25 | $0.91640 | $22.91 |
50 | $0.85240 | $42.62 |
100 | $0.79560 | $79.56 |
250 | $0.72880 | $182.20 |
500 | $0.68480 | $342.40 |
1,000 | $0.64555 | $645.55 |