
50M050080R012 | |
---|---|
DigiKey Part Number | 145-50M050080R012-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080R012 |
Description | SET SCREW - SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080R012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.130" (3.30mm) | |
Head Height | - | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.524" (13.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
5 | $1.05200 | $5.26 |
10 | $0.96900 | $9.69 |
25 | $0.87360 | $21.84 |
50 | $0.81120 | $40.56 |
100 | $0.75620 | $75.62 |
250 | $0.69268 | $173.17 |
500 | $0.65080 | $325.40 |
1,000 | $0.61328 | $613.28 |