
50M050080P010 | |
|---|---|
DigiKey Part Number | 145-50M050080P010-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080P010 |
Description | MACH SCREW PAN PHILLIPS M5X0.8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080P010 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size M5x0.8 |
Series | Head Diameter 0.374" (9.50mm) 3/8" |
Packaging Bulk | Length - Below Head 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.539" (13.70mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 5 | $1.15200 | $5.76 |
| 10 | $1.06100 | $10.61 |
| 25 | $0.95680 | $23.92 |
| 50 | $0.88960 | $44.48 |
| 100 | $0.82950 | $82.95 |
| 250 | $0.76032 | $190.08 |
| 500 | $0.71462 | $357.31 |
| 1,000 | $0.67367 | $673.67 |


