
50M050080J010 | |
---|---|
DigiKey Part Number | 145-50M050080J010-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080J010 |
Description | BOLT HEX HEAD HEX SOCKET M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | - | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | 0.543" (13.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
5 | $1.08600 | $5.43 |
10 | $0.99600 | $9.96 |
25 | $0.89880 | $22.47 |
50 | $0.83640 | $41.82 |
100 | $0.77960 | $77.96 |
250 | $0.71452 | $178.63 |
500 | $0.67124 | $335.62 |
1,000 | $0.63271 | $632.71 |