
50M050080H020 | |
|---|---|
DigiKey Part Number | 145-50M050080H020-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080H020 |
Description | MACH SCREW FLAT SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080H020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.409" (10.40mm) | |
Head Height | 0.106" (2.70mm) | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.894" (22.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 5 | $1.10200 | $5.51 |
| 10 | $1.01100 | $10.11 |
| 25 | $0.91440 | $22.86 |
| 50 | $0.85180 | $42.59 |
| 100 | $0.79420 | $79.42 |
| 250 | $0.72744 | $181.86 |
| 500 | $0.68354 | $341.77 |
| 1,000 | $0.64432 | $644.32 |

