
50M050080D006 | |
---|---|
DigiKey Part Number | 145-50M050080D006-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080D006 |
Description | BOLT CHEESE HEAD SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080D006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.276" (7.00mm) | |
Head Height | 0.102" (2.60mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.339" (8.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
5 | $1.03400 | $5.17 |
10 | $0.94400 | $9.44 |
25 | $0.85400 | $21.35 |
50 | $0.79480 | $39.74 |
100 | $0.73980 | $73.98 |
250 | $0.67792 | $169.48 |
500 | $0.63684 | $318.42 |
1,000 | $0.60006 | $600.06 |