
50M040070D035 | |
|---|---|
DigiKey Part Number | 145-50M040070D035-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070D035 |
Description | BOLT CHEESE HEAD SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070D035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.276" (7.00mm) | |
Head Height | 0.102" (2.60mm) | |
Length - Below Head | 1.378" (35.00mm) | |
Length - Overall | 1.480" (37.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 5 | $1.38200 | $6.91 |
| 10 | $1.26600 | $12.66 |
| 25 | $1.14760 | $28.69 |
| 50 | $1.06880 | $53.44 |
| 100 | $0.99810 | $99.81 |
| 250 | $0.91588 | $228.97 |
| 500 | $0.86144 | $430.72 |
| 1,000 | $0.81302 | $813.02 |


