
50M035060P012 | |
|---|---|
DigiKey Part Number | 145-50M035060P012-ND |
Manufacturer | |
Manufacturer Product Number | 50M035060P012 |
Description | MACH SCREW PAN PHILLIPS M3.5X0.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3.5x0.6 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M035060P012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3.5x0.6 | |
Head Diameter | 0.276" (7.00mm) | |
Head Height | - | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.575" (14.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 5 | $0.97000 | $4.85 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.80560 | $20.14 |
| 50 | $0.74820 | $37.41 |
| 100 | $0.69720 | $69.72 |
| 250 | $0.63864 | $159.66 |
| 500 | $0.59968 | $299.84 |
| 1,000 | $0.56490 | $564.90 |

