
50M035060I016 | |
|---|---|
DigiKey Part Number | 145-50M035060I016-ND |
Manufacturer | |
Manufacturer Product Number | 50M035060I016 |
Description | MACH SCREW FLAT PHILLIP M3.5X0.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3.5x0.6 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M035060I016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3.5x0.6 | |
Head Diameter | 0.323" (8.20mm) | |
Head Height | 0.091" (2.30mm) | |
Length - Below Head | 0.539" (13.70mm) | |
Length - Overall | 0.630" (16.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 5 | $0.97000 | $4.85 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.81240 | $20.31 |
| 50 | $0.75480 | $37.74 |
| 100 | $0.70290 | $70.29 |
| 250 | $0.64392 | $160.98 |
| 500 | $0.60460 | $302.30 |
| 1,000 | $0.56959 | $569.59 |

