
50M030050P004 | |
|---|---|
DigiKey Part Number | 145-50M030050P004-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050P004 |
Description | MACH SCREW PAN PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.220" (5.60mm) | |
Head Height | - | |
Length - Below Head | 0.157" (4.00mm) | |
Length - Overall | 0.252" (6.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 5 | $0.90400 | $4.52 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.75000 | $18.75 |
| 50 | $0.69720 | $34.86 |
| 100 | $0.64950 | $64.95 |
| 250 | $0.59456 | $148.64 |
| 500 | $0.55824 | $279.12 |
| 1,000 | $0.52560 | $525.60 |

