
50M030050L005 | |
---|---|
DigiKey Part Number | 145-50M030050L005-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050L005 |
Description | BOLT HEX HEAD SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.248" (6.30mm) 1/4" | |
Head Height | - | |
Length - Below Head | 0.197" (5.00mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.87000 | $4.35 |
10 | $0.80500 | $8.05 |
25 | $0.72600 | $18.15 |
50 | $0.67500 | $33.75 |
100 | $0.62810 | $62.81 |
250 | $0.57476 | $143.69 |
500 | $0.53930 | $269.65 |
1,000 | $0.50777 | $507.77 |